CS1102V6.85F260 | |
---|---|
DigiKey Part Number | 2449-CS1102V6.85F260TR-ND - Tape & Reel (TR) 2449-CS1102V6.85F260CT-ND - Cut Tape (CT) 2449-CS1102V6.85F260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102V6.85F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 6.85mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.10mm x 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.64500 | ¥36.45 |
25 | ¥3.43160 | ¥85.79 |
100 | ¥2.98100 | ¥298.10 |
250 | ¥2.70400 | ¥676.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.51534 | ¥1,257.67 |
1,000 | ¥2.26379 | ¥2,263.79 |
2,500 | ¥2.12540 | ¥5,313.50 |
5,000 | ¥1.97451 | ¥9,872.55 |
12,500 | ¥1.83616 | ¥22,952.00 |