CS1102S2.8F160 | |
---|---|
DigiKey Part Number | 2449-CS1102S2.8F160TR-ND - Tape & Reel (TR) 2449-CS1102S2.8F160CT-ND - Cut Tape (CT) 2449-CS1102S2.8F160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1102S2.8F160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.46300 | ¥24.63 |
25 | ¥2.33800 | ¥58.45 |
100 | ¥2.11640 | ¥211.64 |
250 | ¥1.92952 | ¥482.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥1.79363 | ¥1,255.54 |
1,400 | ¥1.53005 | ¥2,142.07 |
3,500 | ¥1.48756 | ¥5,206.46 |
4,900 | ¥1.40256 | ¥6,872.54 |
17,500 | ¥1.30906 | ¥22,908.55 |