A61CS24VDC1.3R | ||
---|---|---|
DigiKey Part Number | 2449-A61CS24VDC1.3R-ND | |
Manufacturer | ||
Manufacturer Product Number | A61CS24VDC1.3R | |
Description | RELAY AUTOMOTIVE SPDT 30A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 55 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.3W | |
Coil Resistance | 436 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.90000 | ¥26.90 |
10 | ¥25.18300 | ¥251.83 |
25 | ¥22.38400 | ¥559.60 |
50 | ¥21.26500 | ¥1,063.25 |
100 | ¥20.14540 | ¥2,014.54 |
250 | ¥17.90716 | ¥4,476.79 |
450 | ¥16.78796 | ¥7,554.58 |
950 | ¥15.66874 | ¥14,885.30 |
4,900 | ¥15.10917 | ¥74,034.93 |