A2S1ASQ12VDC1.6R | ||
---|---|---|
DigiKey Part Number | 2449-A2S1ASQ12VDC1.6R-ND | |
Manufacturer | ||
Manufacturer Product Number | A2S1ASQ12VDC1.6R | |
Description | RELAY AUTOMOTIVE SPST 40A 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
16 | ¥27.82000 | ¥445.12 |
32 | ¥24.73156 | ¥791.41 |
48 | ¥23.49354 | ¥1,127.69 |
80 | ¥22.25725 | ¥1,780.58 |
240 | ¥19.78450 | ¥4,748.28 |
448 | ¥18.54806 | ¥8,309.53 |
960 | ¥17.31143 | ¥16,618.97 |
4,912 | ¥16.69318 | ¥81,996.90 |