A21CSP12VDC1.6R | |
---|---|
DigiKey Part Number | 2449-A21CSP12VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A21CSP12VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.07000 | ¥22.07 |
20 | ¥20.71450 | ¥414.29 |
40 | ¥17.49300 | ¥699.72 |
80 | ¥16.57150 | ¥1,325.72 |
240 | ¥14.73021 | ¥3,535.25 |
440 | ¥13.80941 | ¥6,076.14 |
960 | ¥12.88882 | ¥12,373.27 |
4,900 | ¥12.42850 | ¥60,899.65 |