A11CSP48VDC1.2 | |
---|---|
DigiKey Part Number | 2449-A11CSP48VDC1.2-ND |
Manufacturer | |
Manufacturer Product Number | A11CSP48VDC1.2 |
Description | RELAY AUTOMOTIVE SPDT 30A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 25 mA | |
Coil Voltage | 48VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.63000 | ¥21.63 |
10 | ¥20.27000 | ¥202.70 |
25 | ¥18.02080 | ¥450.52 |
50 | ¥17.12000 | ¥856.00 |
100 | ¥16.21920 | ¥1,621.92 |
250 | ¥15.86352 | ¥3,965.88 |