WM8214SCDS/V | ||
---|---|---|
DigiKey Part Number | WM8214SCDS/V-ND | |
Manufacturer | ||
Manufacturer Product Number | WM8214SCDS/V | |
Description | IC AFE 3 CHAN 16BIT 28SSOP | |
Customer Reference | ||
Detailed Description | 3 Channel AFE 16 Bit 390 mW 28-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of Channels | 3 | |
Power (Watts) | 390 mW | |
Voltage - Supply, Analog | 2.97V ~ 3.63V | |
Voltage - Supply, Digital | 2.97V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |