CS43L21-CNZR | ||
---|---|---|
DigiKey Part Number | CS43L21-CNZR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CS43L21-CNZR | |
Description | IC DAC/AUDIO 24BIT 96K 32QFN | |
Customer Reference | ||
Detailed Description | DAC, Audio 24 b 96k Serial 32-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | CS43L21-CNZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 2.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥30.47105 | ¥182,826.30 |