EC3SA-05S15N | ||
---|---|---|
DigiKey Part Number | 2034-1079-ND | |
Manufacturer | ||
Manufacturer Product Number | EC3SA-05S15N | |
Description | DC DC CONVERTER 15V 3W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 9V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | EC3SA-05S15N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.34000 | ¥104.34 |
5 | ¥103.53600 | ¥517.68 |
10 | ¥102.74800 | ¥1,027.48 |
25 | ¥101.17200 | ¥2,529.30 |
50 | ¥98.00980 | ¥4,900.49 |
100 | ¥88.52470 | ¥8,852.47 |
250 | ¥86.94356 | ¥21,735.89 |
500 | ¥85.36276 | ¥42,681.38 |