CQB50W12-72S12N | |
---|---|
DigiKey Part Number | 2034-3335-ND |
Manufacturer | |
Manufacturer Product Number | CQB50W12-72S12N |
Description | DC DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CQB50W12-72S12N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.05000 | ¥850.05 |
5 | ¥843.27000 | ¥4,216.35 |
10 | ¥836.52900 | ¥8,365.29 |
25 | ¥782.55560 | ¥19,563.89 |
50 | ¥755.57120 | ¥37,778.56 |
100 | ¥717.79350 | ¥71,779.35 |