CFM500S480C | |
---|---|
DigiKey Part Number | 2034-CFM500S480C-ND |
Manufacturer | |
Manufacturer Product Number | CFM500S480C |
Description | AC/DC CONVERTER 48V 410W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.54 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Baseplate, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.35" L x 3.43" W x 1.67" H (136.0mm x 87.0mm x 42.5mm) | |
Approval Agency | CE, cURus, D-Mark, FCC | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,234.03000 | ¥1,234.03 |
5 | ¥1,196.04800 | ¥5,980.24 |
10 | ¥1,158.08500 | ¥11,580.85 |
25 | ¥1,120.11600 | ¥28,002.90 |
50 | ¥1,118.59720 | ¥55,929.86 |