CFM100M180 | |
---|---|
DigiKey Part Number | 2034-3540-ND |
Manufacturer | |
Manufacturer Product Number | CFM100M180 |
Description | AC/DC CONVERTER 18V 101W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM100M180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm) | |
Approval Agency | CE, cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥419.99000 | ¥419.99 |
5 | ¥407.26600 | ¥2,036.33 |
10 | ¥394.54900 | ¥3,945.49 |
25 | ¥381.82000 | ¥9,545.50 |
50 | ¥369.09060 | ¥18,454.53 |
100 | ¥356.36370 | ¥35,636.37 |
250 | ¥314.32440 | ¥78,581.10 |