CFM06S120-T | |
---|---|
DigiKey Part Number | 2034-CFM06S120-T-ND |
Manufacturer | |
Manufacturer Product Number | CFM06S120-T |
Description | AC/DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.95" L x 0.73" W x 0.59" H (49.5mm x 18.5mm x 15.0mm) | |
Approval Agency | CE, cURus, D-Mark, FCC | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.79000 | ¥74.79 |
5 | ¥72.54200 | ¥362.71 |
10 | ¥70.37500 | ¥703.75 |
25 | ¥68.26000 | ¥1,706.50 |
50 | ¥65.53120 | ¥3,276.56 |
100 | ¥62.25380 | ¥6,225.38 |