VURED-59 | ||
---|---|---|
DigiKey Part Number | 2111-VURED-59-ND | |
Manufacturer | ||
Manufacturer Product Number | VURED-59 | |
Description | UHF REDUCER FOR RG59 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Reducing Adapter For RG-59 Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | UHF | |
Accessory Type | Reducing Adapter | |
For Use With/Related Products | RG-59 Cable | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.80904 | ¥12,022.60 |