VRS510 | ||
---|---|---|
DigiKey Part Number | 2111-VRS510-ND | |
Manufacturer | ||
Manufacturer Product Number | VRS510 | |
Description | STRIPPING TOOL - 10 MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Tool Stripper For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper | |
Cable Type | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥117.70280 | ¥23,540.56 |