VB30-2071 | |
---|---|
DigiKey Part Number | 2111-VB30-2071-ND |
Manufacturer | |
Manufacturer Product Number | VB30-2071 |
Description | CONN BNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.19000 | ¥70.19 |
10 | ¥63.16300 | ¥631.63 |
25 | ¥59.49800 | ¥1,487.45 |
50 | ¥57.97440 | ¥2,898.72 |
100 | ¥56.44830 | ¥5,644.83 |
250 | ¥50.34564 | ¥12,586.41 |
500 | ¥47.29438 | ¥23,647.19 |
1,000 | ¥41.80216 | ¥41,802.16 |