S-202-B | ||
---|---|---|
DigiKey Part Number | S-202-B-ND | |
Manufacturer | ||
Manufacturer Product Number | S-202-B | |
Description | CONN SOCKET 2POS PNL MNT SLDR | |
Customer Reference | ||
Detailed Description | 2 Position Socket, Jones Connector Solder Eyelet(s) Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Socket, Jones | |
Number of Positions | 2 | |
Pitch | - | |
Mounting Type | Panel Mount | |
Number of Rows | 1 | |
Termination | Solder Eyelet(s) | |
Wire Gauge | - | |
Features | Flange | |
Color | - | |
Fastening Type | Threaded | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Operating Temperature | - |