MS-14-140-Y | ||
---|---|---|
DigiKey Part Number | CBB391-ND | |
Manufacturer | ||
Manufacturer Product Number | MS-14-140-Y | |
Description | BARRIER BLOCK MARKER STRIP 14POS | |
Customer Reference | ||
Detailed Description | Connector Label, Screw In For 140 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Blank | |
Pitch | 0.375" (9.53mm) | |
For Use With/Related Products | 140 Series | |
Color | - | |
Base Product Number |