


M83513/10-C01CP | |
|---|---|
DigiKey Part Number | 116-M83513/10-C01CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-C01CP |
Description | CONN MICRO-D PLUG 21POS R/A SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
EDA/CAD Models | M83513/10-C01CP Models |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.130" (3.30mm) |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,239.18000 | ¥1,239.18 |
| 10 | ¥1,053.36600 | ¥10,533.66 |
| 25 | ¥987.48720 | ¥24,687.18 |
| 50 | ¥940.42100 | ¥47,021.05 |




