FSW086-EF-L25 | |
---|---|
DigiKey Part Number | 116-FSW086-EF-L25-ND |
Manufacturer | |
Manufacturer Product Number | FSW086-EF-L25 |
Description | CABLE SW 086 25 FT LENGTH |
Customer Reference | |
Detailed Description | Coaxial Cable SW086 25.0' (7.62m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Semflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | SW086 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP), Polytetrafluoroethylene (PTFE) | |
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 25.0' (7.62m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - |