
DCBST15BC | |
|---|---|
DigiKey Part Number | 116-DCBST15BC-ND |
Manufacturer | |
Manufacturer Product Number | DCBST15BC |
Description | BKSHL 15 POS .19" DIA TOP ENT CD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Olive Drab 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DCBST15BC Models |
Category | Cable Exit 180° |
Manufacturer Cinch Connectivity Solutions | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum Alloy |
Part Status Active | Plating Olive Drab Cadmium |
Accessory Type One Piece Backshell | Features Mating Screws 2-56 |
Number of Positions 15 | Color Olive Drab |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1,438.91060 | ¥71,945.53 |













