CGM-1060-SF-MCF-09 | |
---|---|
DigiKey Part Number | 116-CGM-1060-SF-MCF-09-ND |
Manufacturer | |
Manufacturer Product Number | CGM-1060-SF-MCF-09 |
Description | CGM-1060-SF-MCF-09 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To MCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | MCX Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.73000 | ¥183.73 |
10 | ¥160.92000 | ¥1,609.20 |
25 | ¥153.96480 | ¥3,849.12 |
50 | ¥148.99640 | ¥7,449.82 |
100 | ¥144.03050 | ¥14,403.05 |
250 | ¥136.08404 | ¥34,021.01 |
500 | ¥132.11090 | ¥66,055.45 |