C-ENXBE22VPB | ||
---|---|---|
DigiKey Part Number | 116-C-ENXBE22VPB-ND | |
Manufacturer | ||
Manufacturer Product Number | C-ENXBE22VPB | |
Description | INSERT EN4644 V 22X PLG B CODE | |
Customer Reference | ||
Detailed Description | Backplane Connectors - ARINC Inserts Pin Assembly 22V | |
Datasheet | Datasheet | |
EDA/CAD Models | C-ENXBE22VPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Pin Assembly | |
Contact Layout, Typical | 22V | |
Class Code | B | |
Base Product Number |