40-9536F | |
---|---|
DigiKey Part Number | 116-40-9536F-ND |
Manufacturer | |
Manufacturer Product Number | 40-9536F |
Description | CONN ADAPTER RJ-12 TO DB9 FEMALE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Features | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.42100 | ¥284.21 |
25 | ¥26.91680 | ¥672.92 |
50 | ¥26.29280 | ¥1,314.64 |
100 | ¥25.04020 | ¥2,504.02 |
250 | ¥21.91008 | ¥5,477.52 |
500 | ¥21.28422 | ¥10,642.11 |
1,000 | ¥18.15415 | ¥18,154.15 |
2,500 | ¥16.90209 | ¥42,255.23 |