



26-8023 | |
|---|---|
DigiKey Part Number | 116-26-8023-ND |
Manufacturer | |
Manufacturer Product Number | 26-8023 |
Description | CONN TERMINATOR PLUG N 50OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Body Finish Nickel |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style N Type | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.03000 | ¥61.03 |
| 10 | ¥51.89400 | ¥518.94 |
| 30 | ¥48.01833 | ¥1,440.55 |
| 50 | ¥46.31700 | ¥2,315.85 |
| 100 | ¥44.10550 | ¥4,410.55 |
| 250 | ¥41.34500 | ¥10,336.25 |
| 500 | ¥39.37296 | ¥19,686.48 |
| 1,000 | ¥37.49542 | ¥37,495.42 |










