25-7530 | ||
---|---|---|
DigiKey Part Number | 116-25-7530-ND | |
Manufacturer | ||
Manufacturer Product Number | 25-7530 | |
Description | ADAPT RCA PLUG TO RCA JACK | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector Phono (RCA) Plug To F Jack, Female Socket Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Phono (RCA) Plug | |
Convert To (Adapter End) | F Jack, Female Socket | |
Features | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.36900 | ¥163.69 |
30 | ¥15.67167 | ¥470.15 |
50 | ¥15.32200 | ¥766.10 |
100 | ¥14.62580 | ¥1,462.58 |
250 | ¥13.23312 | ¥3,308.28 |
500 | ¥12.18842 | ¥6,094.21 |
1,000 | ¥10.44722 | ¥10,447.22 |
2,500 | ¥9.75074 | ¥24,376.85 |