2-140-Y | ||
---|---|---|
DigiKey Part Number | CBB355-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-140-Y | |
Description | CONN BARRIER STRIP 2CIRC 0.375" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250V | |
Wire Gauge | 16 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | -55°F ~ 300°F | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.98000 | ¥94.98 |
10 | ¥81.34600 | ¥813.46 |
25 | ¥77.62760 | ¥1,940.69 |
50 | ¥69.78280 | ¥3,489.14 |
100 | ¥66.06640 | ¥6,606.64 |
250 | ¥59.87240 | ¥14,968.10 |
500 | ¥55.74344 | ¥27,871.72 |
1,000 | ¥52.64654 | ¥52,646.54 |