



12-142 | |
|---|---|
DigiKey Part Number | CBB312-ND |
Manufacturer | |
Manufacturer Product Number | 12-142 |
Description | CONN BARRIER STRP 12CIRC 0.563" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10 AWG |
Manufacturer Cinch Connectivity Solutions | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 24 | Terminal Screw Finish Nickel |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -55°F ~ 300°F |
Current Rating (Amps) 30A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562000120 | Curtis Industries | 254 | 364-562000120-ND | ¥251.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.01000 | ¥282.01 |
| 10 | ¥203.50800 | ¥2,035.08 |
| 25 | ¥183.11440 | ¥4,577.86 |
| 50 | ¥171.11280 | ¥8,555.64 |
| 100 | ¥161.57670 | ¥16,157.67 |
| 250 | ¥152.03064 | ¥38,007.66 |
| 500 | ¥146.63828 | ¥73,319.14 |






