RFI3157-7 | |
---|---|
DigiKey Part Number | RFI3157-7-ND |
Manufacturer | |
Manufacturer Product Number | RFI3157-7 |
Description | CONN CAP COVER DUST FOR TTM PLUG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TTM Plugs |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TTM | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TTM Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥288.33400 | ¥2,883.34 |