
PLR75C-201 | |
|---|---|
DigiKey Part Number | 1097-1111-ND |
Manufacturer | |
Manufacturer Product Number | PLR75C-201 |
Description | CONN TRB PLUG R/A CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PLR75C-201 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Heat Shrink, 1 Strain Relief |
Connector Type Plug, Male Pin (Concentric) | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 400 V |
Cable Group M17/176-00002 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLR75C-201 | Cinch Connectivity Solutions Trompeter | 3 | 1097-1111-ND | ¥1,380.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,380.08000 | ¥1,380.08 |
| 10 | ¥1,173.16300 | ¥11,731.63 |
| 25 | ¥1,099.78920 | ¥27,494.73 |
| 50 | ¥1,047.37740 | ¥52,368.87 |




