PL155AC-204 | ||
---|---|---|
DigiKey Part Number | 1097-1227-ND | |
Manufacturer | ||
Manufacturer Product Number | PL155AC-204 | |
Description | CONN TRS PLUG STR CRIMP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | TRS, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | PL155AC-204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin (Concentric) | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Raychem 10602 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Features | Three Lug | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Heat Shrink | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 200°C | |
Voltage Rating | 400 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.10000 | ¥291.10 |
10 | ¥254.93300 | ¥2,549.33 |
30 | ¥243.92167 | ¥7,317.65 |
50 | ¥237.88220 | ¥11,894.11 |