JS-52 | ||
---|---|---|
DigiKey Part Number | JS-52-ND | |
Manufacturer | ||
Manufacturer Product Number | JS-52 | |
Description | 52-HOLE NON-INSULATED PANEL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Termination Style | - |