JS-48 | |
---|---|
DigiKey Part Number | JS-48-ND |
Manufacturer | |
Manufacturer Product Number | JS-48 |
Description | 48-HOLE NON-INSULATED PANEL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - |