ADBJ20-E1-PL375 | ||
---|---|---|
DigiKey Part Number | 1097-1174-ND | |
Manufacturer | ||
Manufacturer Product Number | ADBJ20-E1-PL375 | |
Description | CONN ADAPT BNC JACK TO TRT PLUG | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To TRT Twinaxial/Triaxial Plug, Male Pin 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | TRT Twinaxial/Triaxial Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥624.73000 | ¥624.73 |
10 | ¥573.25900 | ¥5,732.59 |
30 | ¥551.21100 | ¥16,536.33 |
50 | ¥532.83760 | ¥26,641.88 |
100 | ¥524.96310 | ¥52,496.31 |