010-0045 | ||
---|---|---|
DigiKey Part Number | 1097-1268-ND | |
Manufacturer | ||
Manufacturer Product Number | 010-0045 | |
Description | CENTER CONTACT POSITIONER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tool Positioner For Coaxial, RF Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,728.57000 | ¥1,728.57 |
5 | ¥1,672.82200 | ¥8,364.11 |
10 | ¥1,620.95600 | ¥16,209.56 |