CGT-1500-M0-24M-02 | ||
---|---|---|
DigiKey Part Number | 116-CGT-1500-M0-24M-02-ND | |
Manufacturer | ||
Manufacturer Product Number | CGT-1500-M0-24M-02 | |
Description | MALE 2.4MM TERMINATION, 50GHZ | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.4mm (APC-2.4, OS-50) 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | 2.4mm (APC-2.4, OS-50) | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 50 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,877.97000 | ¥1,877.97 |
10 | ¥1,740.29100 | ¥17,402.91 |
25 | ¥1,677.68840 | ¥41,942.21 |