ADT-2687-TF-SMM-02 | ||
---|---|---|
DigiKey Part Number | 116-ADT-2687-TF-SMM-02-ND | |
Manufacturer | ||
Manufacturer Product Number | ADT-2687-TF-SMM-02 | |
Description | CONN ADAPT TNC JACK TO SMA PLUG | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | SMA Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥737.62000 | ¥737.62 |
10 | ¥676.85000 | ¥6,768.50 |
25 | ¥650.81640 | ¥16,270.41 |
50 | ¥629.12120 | ¥31,456.06 |
100 | ¥594.41090 | ¥59,441.09 |