415-0198-060 | ||
---|---|---|
DigiKey Part Number | 24-415-0198-060-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-0198-060 | |
Description | CBL ASSY BNC PLUG TO PLUG 5' | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 60.0" (1.5m) 5.0' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.26000 | ¥150.26 |
10 | ¥130.22700 | ¥1,302.27 |
25 | ¥123.42920 | ¥3,085.73 |
50 | ¥121.64060 | ¥6,082.03 |
100 | ¥107.32990 | ¥10,732.99 |
250 | ¥100.17452 | ¥25,043.63 |
500 | ¥98.02794 | ¥49,013.97 |