415-0086-300 | |
---|---|
DigiKey Part Number | J937-ND |
Manufacturer | |
Manufacturer Product Number | 415-0086-300 |
Description | CBL ASSY U.FL PLUG-PLUG 11.811" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to U.FL (UMCC) | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥42.20700 | ¥422.07 |
25 | ¥39.97440 | ¥999.36 |
50 | ¥39.04500 | ¥1,952.25 |
100 | ¥37.18620 | ¥3,718.62 |
250 | ¥32.53784 | ¥8,134.46 |
500 | ¥31.60828 | ¥15,804.14 |
1,000 | ¥26.96001 | ¥26,960.01 |
2,500 | ¥25.10068 | ¥62,751.70 |