415-0068-MM150 | |
---|---|
DigiKey Part Number | J10347-ND |
Manufacturer | |
Manufacturer Product Number | 415-0068-MM150 |
Description | CBL ASSY MMCX PLUG-PLUG 5.906" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.49000 | ¥172.49 |
10 | ¥151.05600 | ¥1,510.56 |
25 | ¥144.52840 | ¥3,613.21 |
50 | ¥139.86700 | ¥6,993.35 |
100 | ¥135.20440 | ¥13,520.44 |
250 | ¥127.74492 | ¥31,936.23 |
500 | ¥124.01488 | ¥62,007.44 |