415-0054-M1.0 | ||
---|---|---|
DigiKey Part Number | J10340-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-0054-M1.0 | |
Description | CBL ASSY BNC PLUG TO PLUG 3.3' | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 39.4" (1.0m) 3.3' | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.75000 | ¥161.75 |
10 | ¥140.20300 | ¥1,402.03 |
25 | ¥132.88800 | ¥3,322.20 |
50 | ¥130.96320 | ¥6,548.16 |
100 | ¥115.55590 | ¥11,555.59 |
250 | ¥107.85184 | ¥26,962.96 |
500 | ¥105.54070 | ¥52,770.35 |