415-0029-MM250 | ||
---|---|---|
DigiKey Part Number | J10285-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-0029-MM250 | |
Description | CBL ASSY SMA PLUG TO PLUG 9.843" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 9.843" (250.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.34000 | ¥148.34 |
10 | ¥131.47300 | ¥1,314.73 |
25 | ¥126.41800 | ¥3,160.45 |
50 | ¥121.36020 | ¥6,068.01 |
100 | ¥114.61850 | ¥11,461.85 |
250 | ¥104.50496 | ¥26,126.24 |
500 | ¥97.76280 | ¥48,881.40 |