415-0028-MM150 | |
---|---|
DigiKey Part Number | J10277-ND |
Manufacturer | |
Manufacturer Product Number | 415-0028-MM150 |
Description | CBL ASSY BNC-SMA PLUG-PLG 5.906" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.68000 | ¥203.68 |
10 | ¥178.33300 | ¥1,783.33 |
25 | ¥170.62880 | ¥4,265.72 |
50 | ¥165.12520 | ¥8,256.26 |
100 | ¥159.62080 | ¥15,962.08 |
250 | ¥150.81428 | ¥37,703.57 |
500 | ¥146.41094 | ¥73,205.47 |