147-0801-801 | ||
---|---|---|
DigiKey Part Number | J10456-ND | |
Manufacturer | ||
Manufacturer Product Number | 147-0801-801 | |
Description | TERMINATOR PLUG 2.4MM 50OHM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.4mm (APC-2.4, OS-50) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2.4mm (APC-2.4, OS-50) | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 50 GHz | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | - | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,498.21000 | ¥1,498.21 |