145-0701-821 | |
---|---|
DigiKey Part Number | J10619-ND |
Manufacturer | |
Manufacturer Product Number | 145-0701-821 |
Description | CONN 2.92MM END LAUNCH JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥357.85000 | ¥357.85 |
10 | ¥313.35900 | ¥3,133.59 |
25 | ¥299.82160 | ¥7,495.54 |
50 | ¥290.15120 | ¥14,507.56 |
100 | ¥280.47890 | ¥28,047.89 |
250 | ¥265.00464 | ¥66,251.16 |