




142-9701-801 | |
|---|---|
DigiKey Part Number | J669-ND |
Manufacturer | |
Manufacturer Product Number | 142-9701-801 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Copper Alloy |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 18 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.82000 | ¥170.82 |
| 10 | ¥145.18800 | ¥1,451.88 |
| 25 | ¥136.09040 | ¥3,402.26 |
| 50 | ¥129.59600 | ¥6,479.80 |
| 100 | ¥123.41320 | ¥12,341.32 |
| 250 | ¥115.69368 | ¥28,923.42 |
| 500 | ¥110.17820 | ¥55,089.10 |








