140-0000-953 | ||
---|---|---|
DigiKey Part Number | J604-ND | |
Manufacturer | ||
Manufacturer Product Number | 140-0000-953 | |
Description | DIE SET MMCX/MCX | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Coaxial, RF - MCX, MMCX | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - MCX, MMCX | |
Specifications | Hex - 0.105", 0.128", 0.151"; Diamond - 0.038" | |
Compatible Tools | 140-0000-952 | |
Cable Group | 0.047" Dia. Flex Cable, RG-178, 316, 316DS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,977.34000 | ¥2,977.34 |
5 | ¥2,881.30400 | ¥14,406.52 |
10 | ¥2,785.25400 | ¥27,852.54 |
25 | ¥2,689.21000 | ¥67,230.25 |