131-3801-811 | ||
---|---|---|
DigiKey Part Number | J635-ND | |
Manufacturer | ||
Manufacturer Product Number | 131-3801-811 | |
Description | CONN TERMINATOR PLUG SMB 50OHM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Plug, Female Socket SMB 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB | |
Connector Type | Plug, Female Socket | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.83000 | ¥121.83 |
10 | ¥106.68000 | ¥1,066.80 |
25 | ¥102.07000 | ¥2,551.75 |
50 | ¥101.62300 | ¥5,081.15 |