
108-1703-101 | |
|---|---|
DigiKey Part Number | J10136-ND |
Manufacturer | |
Manufacturer Product Number | 108-1703-101 |
Description | CONN BANANA PLUG SLDRLESS BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Black |
Datasheet | Datasheet |
Category | Insulation Non-Mating End Insulated |
Manufacturer Cinch Connectivity Solutions Johnson | Features Set Screw |
Packaging Bulk | Color Black |
Part Status Active | Wire Gauge 14 AWG |
Type Banana Plug | Contact Finish Nickel |
Gender Male | Contact Material Nickel Silver |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solderless | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.65000 | ¥75.65 |
| 10 | ¥64.29000 | ¥642.90 |
| 25 | ¥60.26000 | ¥1,506.50 |
| 50 | ¥57.38240 | ¥2,869.12 |
| 100 | ¥54.64280 | ¥5,464.28 |
| 300 | ¥50.56867 | ¥15,170.60 |
| 500 | ¥48.77994 | ¥24,389.97 |
| 1,000 | ¥46.45399 | ¥46,453.99 |










