FW-1000-CA003 | ||
---|---|---|
DigiKey Part Number | FW-1000-CA003-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-1000-CA003 | |
Description | CBL IEEE1394 6POS TO 6POS 3' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Silver 3.00' (914.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, 6 Position | |
2nd Connector | Plug, 6 Position | |
Length | 3.00' (914.40mm) | |
Color | Silver | |
Transfer Rate | - | |
Shielding | - | |
Features | High Speed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.82000 | ¥563.82 |
10 | ¥517.38600 | ¥5,173.86 |
100 | ¥454.37100 | ¥45,437.10 |